| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97S16106 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 16 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 16-10 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/97S16106 L/C |
M83723/97S16106 L/C
| Heilind Number: | AANM83723/97S16106 L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97S16106 L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Non-Decoupling Plug, SKU M83723/97S16106 L/C, a high-reliability solution for your circular connector needs. Constructed with durable stainless steel shell material, this plug is designed for rugged environments and military specifications. With a shell size of 16 and a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, ensuring versatile connectivity. The 600 VAC voltage rating and 16-10 insert arrangement make it suitable for a wide range of applications. Featuring a threaded locking mechanism and keying position 6 for secure mating, this assembly guarantees dependable performance. Please note that this product does not ship with contacts. Upgrade your connectivity with the M8372397S16106LC.

