| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/97S1831Y |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 18-31 |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/97S1831Y |
M83723/97S1831Y
| Heilind Number: | AANM83723/97S1831Y |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/97S1831Y |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/97S1831Y, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. With a durable stainless steel shell construction and non-decoupling plug design, this connector is engineered for reliable performance in demanding military and aerospace applications. Featuring a socket contact type and accommodating wire sizes ranging from 24 to 20 AWG, it ensures secure and efficient connectivity. Rated for up to 600 VAC, it meets stringent voltage requirements. The 18-31 insert arrangement with keying position Y enables precise mating, while the threaded locking mechanism guarantees a secure connection. Designed for high-reliability operation, this connector is a vital component in critical systems. Trust in the M8372397S1831Y for robust and dependable connectivity in your mission-critical projects.

