| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98710067 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/98710067 |
M83723/98710067
| Heilind Number: | AANM83723/98710067 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98710067 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98710067, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a shell size of 10 and utilizes a pin contact type, accommodating wire sizes ranging from 24 to 20 AWG. With a non-decoupling plug shell type and a voltage rating of 600 VAC, it ensures secure and efficient power transmission in demanding environments. The 10-6 insert arrangement and keying position 7 guarantee proper mating, while the threaded locking mechanism provides added stability. This high-reliability connector is ideal for aerospace, defense, and other mission-critical applications where performance is non-negotiable. Trust in the M8372398710067 for seamless connectivity in even the harshest conditions.

