| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98712037 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/98712037 |
M83723/98712037
| Heilind Number: | AANM83723/98712037 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98712037 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98712037, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. With a MIL-DTL-83723 certification, this connector guarantees exceptional performance in demanding environments. Part of the Series III, this model features a durable shell size 12 with a non-decoupling plug design, ensuring secure and stable connections. Its pin contact type accommodates wire sizes ranging from 20 to 16 AWG, making it versatile for various applications. With a voltage rating of 600 VAC, it provides robust electrical connectivity. The 12-3 insert arrangement and keying position 7 offer precise alignment, while the threaded locking mechanism ensures a tight and vibration-resistant fit. This high-reliability connector is ideal for use in aerospace, defense, and other mission-critical applications.

