| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98920259 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| SKU: | AANM83723/98920259 |
M83723/98920259
Specifications
Detailed Description
Introducing the M83723/98920259, a rugged and reliable Circular MIL Spec Connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a shell size of 20 and accommodates pin contacts, suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The non-decoupling plug shell type ensures secure connections in demanding environments. With a voltage rating of 600 VAC, insert arrangement of 20-25, and keying position 9, it guarantees efficient power transmission and signal integrity. The threaded locking mechanism provides added security, making it ideal for high-reliability applications. Trust in the M8372398920259 for robust and durable connectivity in critical systems.

