| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98924199 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-19 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/98924199 |
M83723/98924199
| Heilind Number: | AANM83723/98924199 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98924199 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98924199 Circular MIL Spec Connector, a rugged and reliable solution designed to meet military specification MIL-DTL-83723. Part of the Series III connectors, this model features a shell size of 24 and is equipped with pin contact type suitable for wire sizes 14 to 12 AWG. With a non-decoupling plug shell type, it offers a secure and durable connection for high-voltage applications, rated at 600 VAC. The insert arrangement of 24-19 with keying position 9 ensures proper alignment, while the threaded locking mechanism guarantees a stable connection even in harsh environments. Classified under hi-rel products, the M8372398924199 connector is trusted for its performance and durability in mission-critical operations.

