| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98924299 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Non-Decoupling Plug |
| Insert Arrangement: | 24-29 |
| Keying Position: | 9 |
| Locking Mechanism: | Threaded |
| SKU: | AANM83723/98924299 |
M83723/98924299
| Heilind Number: | AANM83723/98924299 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98924299 |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98924299 Circular MIL Spec Connector, meeting stringent military specifications with its MIL-DTL-83723 certification. Part of the Series III, this connector features a durable shell size 24 construction, ideal for rugged environments. Designed for reliability, it accommodates 20 to 16 AWG wire sizes with pin contact type. The non-decoupling plug shell type ensures secure connections, while the 24-29 insert arrangement and keying position 9 provide precise alignment. Equipped with a threaded locking mechanism, it guarantees stability in high-vibration scenarios. This hi-rel connector, also known by the acronym M8372398924299, is a dependable choice for aerospace, defense, and other demanding applications.

