| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S1020N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Non-Decoupling Plug |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-20 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | 200 °C |
| Without Contacts: | Yes |
| SKU: | AANM83723/98S1020N L/C |
M83723/98S1020N L/C
| Heilind Number: | AANM83723/98S1020N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98S1020N L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Circular Connector, featuring a rugged stainless steel shell and military specification compliance for reliable performance in demanding environments. With a shell size of 10 and a non-decoupling plug design, this connector is perfect for high-reliability applications. It accommodates 20 to 16 AWG wire sizes and offers a voltage rating of 600 VAC, ensuring robust connectivity in critical systems. The threaded locking mechanism and keying position N provide secure mating and prevent mismating. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Trust in the M8372398S1020NLC for dependable and durable circular connector solutions.

