| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S1212N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S1212N |
M83723/98S1212N
| Heilind Number: | AANM83723/98S1212N |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98S1212N |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98S1212N, a rugged and reliable Circular MIL Spec Connector designed to meet stringent military specifications. Part of the Series III lineup, this connector features a durable stainless steel shell and is built for demanding environments. With a shell size of 12 and pin contact type, it accommodates wire sizes ranging from 24 to 20 AWG, making it suitable for a variety of applications. The non-decoupling plug design, along with a 600 VAC voltage rating, ensures secure and efficient connectivity. Its 12-12 insert arrangement with keying position N and threaded locking mechanism guarantees proper mating and prevents accidental disconnection. Ideal for high-reliability applications, the M8372398S1212N is a must-have component for mission-critical systems.

