| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S1814N L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S1814N L/C |
M83723/98S1814N L/C
| Heilind Number: | AANM83723/98S1814N L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | M83723/98S1814N L/C |
| ECAD Model: |
Description:
The Amphenol MIL-DTL-83723 Series III Family of Connectors Includes Styles from Pyle National. These Have Proven Technology for Severe Environments and are Widely used in Commercial and Military Aerospace Markets. Amphenol/Pyle 83723 Connectors Incorporate Many Advantageous Features, Such as a Unique Threaded Coupling Mechanism that Provides Greater Resistance to Decoupling. This Coupling Mechanism Eliminates the Need for Safety Wiring and Tends to Couple During Vibration thus Offering the User Added Assurance and a Margin of safety. Amphenol/Pyle 83723 Series III High-Temperature Styles are Capable of Operation at 500 °F (260 °C). A 100% Scoop-Proof Version of the High-Temperature Connector is also Available Under Specification ESC11/Pyle HTK Series. In Addition, this Connector Series Incorporates a Unique Sealing Grommet that is Capable of Sealing on Standard Diameter Wire as Well as Kapton Wire of Reduced Diameter. The Pyle 83723 Family Provides Connectors in Environmental, Firewall and Hermetic Classes that Exceed the Most Stringent Specification Requirements.
More >>Specifications
Detailed Description
Introducing the M83723/98S1814N L/C Circular MIL Spec Connector, Series III. This high-reliability connector, meeting military specification MIL-DTL-83723, features a rugged stainless steel shell in size 18 with a non-decoupling plug design. It is engineered for optimal performance in demanding environments, with a voltage rating of 600 VAC. The insert arrangement of 18-14 and keying position N ensure secure and accurate connections. Equipped with a threaded locking mechanism, this connector guarantees stability under vibration and shock. Suitable for wire sizes 20 to 16 AWG, it is versatile for various applications. Please note that this assembly does not ship with contacts. Trust in the M8372398S1814NLC for your critical connectivity needs.

