| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S20258 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S20258 L/C |
M83723/98S20258 L/C
Specifications
Detailed Description
Introducing the M83723/98S20258 L/C Circular MIL Spec Connector, designed to meet stringent military specifications with its MIL-DTL-83723 certification. Part of the rugged Series III lineup, this connector features a durable stainless steel shell, ideal for demanding environments. With a shell size of 20 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The non-decoupling plug configuration, insert arrangement of 20-25, and keying position at 8 ensure secure and precise mating. Its threaded locking mechanism guarantees reliable connections, even under intense conditions. Rated for 600 VAC, this high-reliability assembly is essential for mission-critical applications. Please note that this product does not come with contacts.

