| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S2025N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S2025N L/C |
M83723/98S2025N L/C
Specifications
Detailed Description
Introducing the M83723/98S2025N L/C Circular Connector, a high-reliability solution designed for military and aerospace applications. Meeting MIL-DTL-83723 specifications, this connector is built for rugged environments, with a stainless steel shell ensuring durability. Featuring a Series III design with a shell size of 20 and a non-decoupling plug configuration, it offers secure and reliable connectivity. The pin contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. The 20-25 insert arrangement with N keying position and threaded locking mechanism ensures proper mating and prevents accidental disconnection. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust in the M83723/98S2025N L/C for your critical connectivity needs in demanding environments.

