| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S2039Y |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S2039Y |
M83723/98S2039Y
Specifications
Detailed Description
Introducing the M83723/98S2039Y, a MIL-DTL-83723 compliant Circular MIL Spec Connector from our Series III lineup. With a durable stainless steel shell in size 20, this connector features a pin contact type suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. Designed as a Non-Decoupling Plug, it offers a secure connection for high-reliability applications, with a voltage rating of 600 VAC. The insert arrangement 20-39 with keying position Y ensures proper alignment, while the threaded locking mechanism provides added stability. Ideal for military and aerospace use, this connector meets stringent industry standards and guarantees reliable performance in demanding environments. Upgrade your connectivity with the M8372398S2039Y.

