| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace M83723/98S2457N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 24 |
| Shell Type: | Non-Decoupling Plug |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-57 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | 200 °C |
| SKU: | AANM83723/98S2457N L/C |
M83723/98S2457N L/C
Specifications
Detailed Description
The M83723/98S2457N L/C Circular Connector, meeting MIL-DTL-83723 specifications, is a robust and reliable solution for high-reliability applications. Part of the Series III lineup, this connector features a durable stainless steel shell with a non-decoupling plug design. With a shell size of 24 and pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 24-57 insert arrangement and N keying position ensure proper mating in complex systems. Rated for up to 600 VAC, it guarantees safe and efficient performance in demanding environments. Featuring a threaded locking mechanism, this connector provides secure connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and other mission-critical applications, the M8372398S2457NLC offers superior performance and durability.

