| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B35SC |
| Number of Contacts: | 55 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 0.05 mm |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 5 A |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 17-35 |
| Keying Position: | C |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 302 °F |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANMS27467T17B35SC |
MS27467T17B35SC
| Heilind Number: | AANMS27467T17B35SC |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27467T17B35SC |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
RFI PLUG

