| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T17B6P |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 0.142 mm |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 23 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 17-6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 302 °F |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANMS27468T17B6P |
MS27468T17B6P
| Heilind Number: | AANMS27468T17B6P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27468T17B6P |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
JAM NUT RECEPTACLE

