| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27497T10A99S |
| Number of Contacts: | 7 |
| Contact Plating: | Gold |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 0.077 mm |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel-Cadmium |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-99 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | 302 °F |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANMS27497T10A99S |
MS27497T10A99S
| Heilind Number: | AANMS27497T10A99S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS27497T10A99S |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
AANMS27497T10A99S

