| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3100A-18-11SY-622-9 |
| Number of Contacts: | 5 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| IP Rating: | IP67 |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Current Rating: | 23 A |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 18-11 |
| Keying Position: | Y |
| Locking Mechanism: | Threaded |
| Mil Type: | MIL-DTL-5015 |
| SKU: | AANMS3100A-18-11SY-622-9 |
MS3100A-18-11SY-622-9
| Heilind Number: | AANMS3100A-18-11SY-622-9 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3100A-18-11SY-622-9 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
CONNECOTR

