| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3106A-10SL-4P |
| Number of Contacts: | 2 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| IP Rating: | IP67 |
| Shell Size: | 10SL |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 22 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Chromate Over Cadmium |
| Current Rating: | 13 A |
| Voltage Rating: | 500 VAC |
| Insert Arrangement: | 10SL-4 |
| Locking Mechanism: | Threaded |
| Mil Type: | MIL-DTL-5015 |
| SKU: | AANMS3106A-10SL-4P |
MS3106A-10SL-4P
| Heilind Number: | AANMS3106A-10SL-4P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3106A-10SL-4P |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
MS3106A-10SL-4P

