| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3450W36-52P |
| Number of Contacts: | 52 |
| Shell Size: | 36 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 13 A |
| Voltage Rating: | 2000 V |
| Insert Arrangement: | 36-52 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -75 to 347 °F |
| Mil Type: | MIL-DTL-5015 |
| SKU: | AANMS3450W36-52P |
MS3450W36-52P
| Heilind Number: | AANMS3450W36-52P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3450W36-52P |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
AANMS3450W36-52P

