| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3456L36-7S |
| Number of Contacts: | 47 (7+40) |
| Shell Size: | 36 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG, 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 13 A, 23 A |
| Voltage Rating: | 2000 V |
| Insert Arrangement: | 36-7 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -75 to 392 °F |
| Mil Type: | MIL-DTL-5015 |
| SKU: | AANMS3456L36-7S |
MS3456L36-7S
| Heilind Number: | AANMS3456L36-7S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3456L36-7S |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
STD PLUG, 26482 SII

