MS3470L14-4SW

Heilind Number:AANMS3470L14-4SW
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS3470L14-4SW
Datasheet:Catalog
ECAD Model:
3D Model

Description:

AANMS3470L14-4SW

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS3470L14-4SW
Number of Contacts:4
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Current Rating:23 A
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:W
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Mil Type:MIL-DTL-26482
SKU:AANMS3470L14-4SW