| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3475L10-6B |
| Number of Contacts: | 6 |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Current Rating: | 7.5 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-26482 |
| SKU: | AANMS3475L10-6B |
MS3475L10-6B
| Heilind Number: | AANMS3475L10-6B |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3475L10-6B |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
26482 S2 STR PLG

