| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3475L22-95P L/C |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series II |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | 22-95 |
| Keying Position: | N |
| SKU: | AANMS3475L22-95P L/C |
MS3475L22-95P L/C
| Heilind Number: | AANMS3475L22-95P L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3475L22-95P L/C |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience next-level reliability with our MIL-DTL-26482 Series 2 connectors. Featuring enhanced sealing and rear hardware versatility, these connectors are designed for harsh environments. With a wide range of configurations available, including narrow and wide flange receptacles, they offer flexibility for various applications. Constructed from rugged aluminum with options for plating, they ensure durability in demanding conditions. Perfect for military and aerospace use, these connectors meet high standards for performance and reliability. Please note that this assembly does not ship with contacts.

