| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3475W10-6P |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series II |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Finish: | Olive Drab Cadmium |
| Keying Position: | N |
| Insert Arrangement: | 10-6 |
| SKU: | AANMS3475W10-6P |
MS3475W10-6P
| Heilind Number: | AANMS3475W10-6P |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3475W10-6P |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-26482 Series 2 connectors offer enhanced sealing performance over Series I models, with rear hardware flexibility for various applications. Featuring narrow and wide flange, cable connecting, jam nut receptacles, RFI grounding plugs, and straight plugs, these connectors come in 9 shell sizes and 33 insert arrangements, accommodating M39029 crimp contacts in sizes 20, 16, and 12. Constructed with aluminum shells and available in multiple plating options, including RoHS-compliant finishes, these connectors meet stringent military specifications for harsh environment use, providing reliable connectivity in corrosive and fluid-prone settings. With a bayonet mating type and conductive contact materials, they ensure secure and durable performance.

