| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3476A16-8S |
| Number of Contacts: | 8 |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Black Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1000 VAC |
| Insert Arrangement: | 16-8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-26482 |
| SKU: | AANMS3476A16-8S |
MS3476A16-8S
| Heilind Number: | AANMS3476A16-8S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3476A16-8S |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
JAM NUT RECEPT

