| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3476W10-6PW |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series II |
| Contact Plating: | Gold |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 10-6 |
| Keying Position: | W |
| SKU: | AANMS3476W10-6PW |
MS3476W10-6PW
| Heilind Number: | AANMS3476W10-6PW |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3476W10-6PW |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
MIL-DTL-26482 Series 2 connectors offer enhanced sealing and rear hardware versatility compared to Series I, ideal for harsh environments. Available in various configurations, including narrow and wide flange receptacles, they feature M39029 crimp contacts in sizes 20, 16, and 12. With aluminum shells and multiple plating options, such as olive drab cadmium and electroless nickel, they meet stringent military specifications. These connectors, with RoHS-compliant finishes, ensure reliable performance in corrosive and fluid-resistant applications.

