| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS3476W20-41S L/C |
| Military Specification: | MIL-DTL-26482 |
| Series: | MIL-DTL-38999 Series II |
| Contact Plating: | Gold |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | 20-41 |
| Keying Position: | N |
| SKU: | AANMS3476W20-41S L/C |
MS3476W20-41S L/C
| Heilind Number: | AANMS3476W20-41S L/C |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | MS3476W20-41S L/C |
| ECAD Model: |
Description:
MIL-DTL-26482 Series 2 connectors have improved sealing compared to the 26482 Series I connectors, and rear hardware is not supplied, allowing for rear hardware versatility. MIL-DTL-26482 Series 2 harsh environment connectors consist of narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs. They are offered in 9 shell sizes and 33 insert arrangements, utilizing M39029 crimp contacts in sizes 20, 16, and 12. MIL-DTL-26482 Series 2 connectors are offered in aluminum shells. They are also available in a wide assortment of plating options, including olive drab cadmium, electroless nickel, and black anodic all over aluminum shell. Selection includes RoHS certified cadmium free finishes and Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Enhance your connectivity with MIL-DTL-26482 Series 2 connectors, offering superior sealing and rear hardware versatility for optimal performance in harsh environments. Featuring narrow and wide flange, cable connecting, and jam nut receptacles, as well as RFI grounding plugs and straight plugs, this series caters to diverse needs with 9 shell sizes and 33 insert arrangements. Utilizing M39029 crimp contacts in sizes 20, 16, and 12, these connectors ensure reliable conductivity. Crafted from aluminum and available in various plating options, including olive drab cadmium and electroless nickel, they meet stringent military specifications. With RoHS certified cadmium-free finishes and Boeing BACC-approved designs, they guarantee compliance with industry standards. Ideal for applications requiring corrosion and fluid resistance, these connectors are designed to withstand extreme temperatures, from -55°C to 175°C. Please note that this assembly does not ship with contacts.

