| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace TVP00RW-23-6S(LC) |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 23-6 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANTVP00RW-23-6S(LC) |
TVP00RW-23-6S(LC)
| Heilind Number: | AANTVP00RW-23-6S(LC) |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | TVP00RW-23-6S(LC) |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
AANTVP00RW-23-6S(LC)

