| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace TVP00RW-25-29S |
| Number of Contacts: | 29 |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Current Rating: | 13 A |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 25-29 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Mil Type: | MIL-DTL-38999 |
| SKU: | AANTVP00RW-25-29S |
TVP00RW-25-29S
| Heilind Number: | AANTVP00RW-25-29S |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | TVP00RW-25-29S |
| Datasheet: | Catalog |
| ECAD Model: |
Description:
PANEL MT WALL MT RECPT

