| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace 348-30E24-41S4 |
| SKU: | AAO348-30E24-41S4 |
348-30E24-41S4
| Heilind Number: | AAO348-30E24-41S4 |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | 348-30E24-41S4 |
| ECAD Model: |
Description:
The 348 Series connector provides reliability and high contact density. Once qualified to the MIL-C-81511, these connectors can accommodate a minimum of 3 circuits to a maximum of 155 circuits.
More >>Specifications
Detailed Description
Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors, meeting the rigorous MIL-C-81511 standard, support 3 to 155 circuits, ensuring versatile application use. Key features include lightweight design, environmental resistance, and 600 VAC operation at sea level. Exceptionally durable, they withstand high-temperature vibrations up to 302°F (150°C). Available in two robust constructions: Series 1 - Long, with 100% scoop-proof design, and Series 2 - Standard, offering scoop-proof benefits when pin contacts are in the receptacle shell. Choose the 348 Series for secure, high-density connectivity in critical applications.

