348-33E16-27S3

Heilind Number:AAO348-33E16-27S3
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-33E16-27S3
ECAD Model:
3D Model

Description:

348 SI MT RECEPT 27#20 SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-33E16-27S3
SKU:AAO348-33E16-27S3

Detailed Description

Elevate your connectivity with the Amphenol Aerospace 348 Series Connectors. Engineered to excel in military and aerospace environments, these connectors meet the stringent MIL-C-81511 standard for unrivaled performance and reliability. Supporting a wide range of circuits from 3 to 155, they offer versatility for various applications. With a lightweight design and robust construction, they withstand environmental challenges and high-temperature vibrations up to 302°F (150°C). Choose from the Series 1 - Long or Series 2 - Standard options, both guaranteeing secure, high-density connectivity for critical operations. Trust in the 348 Series for seamless functionality in demanding settings.