348-33E18-85P1

Heilind Number:AAO348-33E18-85P1
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-33E18-85P1
ECAD Model:
3D Model

Description:

348 SI MT RECEPT 85#23 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-33E18-85P1
SKU:AAO348-33E18-85P1

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. These connectors, meeting the rigorous MIL-C-81511 standard, support 3 to 155 circuits, ensuring versatile application use. Key features include lightweight design, environmental resistance, and 600 VAC operation at sea level. Exceptionally durable, they withstand high-temperature vibrations up to 302°F (150°C). Available in two robust constructions: Series 1 - Long, with 100% scoop-proof design, and Series 2 - Standard, offering scoop-proof benefits when pin contacts are in the receptacle shell. Choose the 348 Series for secure, high-density connectivity in critical applications.