348-33E18-85P2

Heilind Number:AAO348-33E18-85P2
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-33E18-85P2
ECAD Model:
3D Model

Description:

348 SI MT RECEPT 85#23 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-33E18-85P2
SKU:AAO348-33E18-85P2

Detailed Description

Experience unparalleled performance and reliability with the Amphenol Aerospace 348 Series Connectors, designed for the most demanding military and aerospace environments. Meeting the stringent MIL-C-81511 standard, these connectors support a wide range of applications with 3 to 155 circuits. With a lightweight yet durable construction, they offer exceptional environmental resistance and can operate at 600 VAC at sea level. Engineered to withstand high-temperature vibrations up to 302°F (150°C), they provide secure and high-density connectivity in critical situations. Choose from the Series 1 - Long, featuring a 100% scoop-proof design, or the Series 2 - Standard, offering scoop-proof benefits for added reliability. Trust the 348 Series for robust and versatile connectivity solutions.