348-33E24-41S4

Heilind Number:AAO348-33E24-41S4
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-33E24-41S4
ECAD Model:
3D Model

Description:

348 SI MT RECEPT 41#16 SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-33E24-41S4
SKU:AAO348-33E24-41S4

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits, ensuring versatile application use. With a lightweight design, environmental resistance, and 600 VAC operation at sea level, they are ideal for a wide range of critical applications. Exceptionally durable, they withstand high-temperature vibrations up to 302°F (150°C). Available in two robust constructions: Series 1 - Long, with 100% scoop-proof design, and Series 2 - Standard, offering scoop-proof benefits when pin contacts are in the receptacle shell. Choose the 348 Series for secure, high-density connectivity in challenging environments.