348-36E10-12P2

Heilind Number:AAO348-36E10-12P2
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-36E10-12P2
ECAD Model:
3D Model

Description:

AAO348-36E10-12P2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-36E10-12P2
SKU:AAO348-36E10-12P2

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits, ensuring versatile application use. With a lightweight design, environmental resistance, and 600 VAC operation at sea level, they are exceptionally durable, withstanding high-temperature vibrations up to 302°F (150°C). Available in two robust constructions - Series 1 (Long) and Series 2 (Standard) - these connectors offer secure, high-density connectivity for critical applications. Choose the 348 Series for reliable and efficient performance in challenging environments.