348-36E18-85P3

Heilind Number:AAO348-36E18-85P3
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-36E18-85P3
ECAD Model:
3D Model

Description:

AAO348-36E18-85P3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-36E18-85P3
SKU:AAO348-36E18-85P3

Detailed Description

Experience the unparalleled performance of the Amphenol Aerospace 348 Series Connectors, meticulously engineered to excel in the most demanding military and aerospace environments. Compliant with the rigorous MIL-C-81511 standard, these connectors support a wide range of circuits, from 3 to 155, ensuring versatility in application. With a lightweight design and exceptional environmental resistance, they guarantee reliable operation even in the harshest conditions. Operating at 600 VAC at sea level and capable of withstanding high-temperature vibrations up to 302°F (150°C), these connectors are built for durability. Choose from two robust constructions - Series 1 with a 100% scoop-proof design, or Series 2 offering scoop-proof benefits for enhanced security. Trust the 348 Series for secure, high-density connectivity in critical applications.