348-36E20-45P2

Heilind Number:AAO348-36E20-45P2
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-36E20-45P2
ECAD Model:
3D Model

Description:

348 CONN PLG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-36E20-45P2
SKU:AAO348-36E20-45P2

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits for versatile application use. With a lightweight design, environmental resistance, and 600 VAC operation at sea level, they offer durability in harsh conditions. Resistant to high-temperature vibrations up to 302°F (150°C), they ensure secure connectivity. Available in two robust constructions, Series 1 - Long and Series 2 - Standard, the 348 Series is the ideal choice for high-density connectivity in critical applications.