348-40E16-55P1

Heilind Number:AAO348-40E16-55P1
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-40E16-55P1
ECAD Model:
3D Model

Description:

AAO348-40E16-55P1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-40E16-55P1
SKU:AAO348-40E16-55P1

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits, ensuring versatile application use. With a lightweight design and environmental resistance, they operate at 600 VAC at sea level and withstand high-temperature vibrations up to 302°F (150°C). Available in two robust constructions, the Series 1 - Long features a 100% scoop-proof design, while the Series 2 - Standard offers scoop-proof benefits for secure, high-density connectivity in critical applications. Choose the 348 Series for dependable and durable performance.