348-41E18-85P1

Heilind Number:AAO348-41E18-85P1
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-41E18-85P1
ECAD Model:
3D Model

Description:

AAO348-41E18-85P1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-41E18-85P1
SKU:AAO348-41E18-85P1

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits, ensuring versatile application use. With a lightweight design, environmental resistance, and 600 VAC operation at sea level, they are exceptionally durable and capable of withstanding high-temperature vibrations up to 302°F (150°C). Available in two robust constructions - Series 1 (Long) with a 100% scoop-proof design, and Series 2 (Standard) offering scoop-proof benefits when pin contacts are in the receptacle shell - the 348 Series is the ideal choice for secure, high-density connectivity in critical applications.