348-41E18-85P4

Heilind Number:AAO348-41E18-85P4
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-41E18-85P4
ECAD Model:
3D Model

Description:

AAO348-41E18-85P4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-41E18-85P4
SKU:AAO348-41E18-85P4

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits for versatile application use. Featuring a lightweight design, environmental resistance, and 600 VAC operation at sea level, they are exceptionally durable, withstanding high-temperature vibrations up to 302°F (150°C). Available in two robust constructions: Series 1 - Long, with a 100% scoop-proof design, and Series 2 - Standard, offering scoop-proof benefits when pin contacts are in the receptacle shell. Choose the 348 Series for secure, high-density connectivity in critical applications.