348-41E18-85S1

Heilind Number:AAO348-41E18-85S1
Manufacturer:Amphenol Aerospace
Manufacturer Number:348-41E18-85S1
ECAD Model:
3D Model

Description:

AAO348-41E18-85S1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace 348-41E18-85S1
SKU:AAO348-41E18-85S1

Detailed Description

Discover the Amphenol Aerospace 348 Series Connectors, engineered for outstanding performance and reliability in demanding military and aerospace environments. Meeting the rigorous MIL-C-81511 standard, these connectors support 3 to 155 circuits for versatile application use. With a lightweight design, environmental resistance, and 600 VAC operation at sea level, they are ideal for critical connectivity. Exceptionally durable, they withstand high-temperature vibrations up to 302°F (150°C). Available in two robust constructions, the Series 1 and Series 2 offer secure, high-density connectivity with scoop-proof design features. Choose the 348 Series for dependable performance in challenging conditions.