| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/23YF35PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Plating: | Gold |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Shell Finish: | Passivated |
| Insert Arrangement: | F35 |
| Keying Position: | N |
| SKU: | AAOD38999/23YF35PN |
D38999/23YF35PN
| Heilind Number: | AAOD38999/23YF35PN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/23YF35PN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series III harsh environment connector, SKU D38999/23YF35PN. This high-performance connector is meticulously engineered for wall mount and jam nut receptacles, along with straight self-locking RFI plugs, meeting stringent military specifications. Featuring a durable stainless steel shell with a passivated finish, it offers superior corrosion resistance and reliability in demanding applications. With a shell size of 19 and contact type pin, it ensures secure and precise connections. Gold plating on the contacts guarantees optimal conductivity. The F35 insert arrangement with N keying position provides efficient mating and preventing mismating. Trusted for its high reliability, this connector is perfect for aerospace, defense, and other mission-critical environments. Explore our wide range of MIL-DTL-38999 Series III connectors for top-tier performance in circular interconnect solutions.

