| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24SC35HN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Shell Finish: | Electrodeposited Nickel |
| Keying Position: | N |
| Insert Arrangement: | C35 |
| SKU: | AAOD38999/24SC35HN |
D38999/24SC35HN
| Heilind Number: | AAOD38999/24SC35HN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/24SC35HN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience uncompromised performance in harsh environments with our MIL-DTL-38999 III (D38999) connectors. This series features a range of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, meticulously crafted for durability and reliability. With 9 shell sizes and 54 insert arrangements available, these connectors accommodate various applications seamlessly. Utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax, they ensure secure and efficient connectivity. The choice of shell materials, including aluminum, stainless steel, and lightweight composite, along with a variety of plating options such as olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, offers versatility for different needs. Whether you require RoHS-compliant, cadmium-free finishes or Boeing BACC-approved designs, we have you covered. Trust in our MIL-DTL-38999 III connectors for superior performance in critical military and aerospace applications.

