| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/24TC35PB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Finish: | Nickel PFTE |
| Insert Arrangement: | C35 |
| Keying Position: | B |
| SKU: | AAOD38999/24TC35PB |
D38999/24TC35PB
| Heilind Number: | AAOD38999/24TC35PB |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/24TC35PB |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors, SKU D38999/24TC35PB, offer reliable connectivity in demanding conditions. Featuring wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, these connectors are available in 9 shell sizes and 54 insert arrangements, accommodating various contact sizes including 22D, 20, 16, 12, 10 power, and 8 twinax. With shell materials like aluminum, stainless steel, and lightweight composite, and plating options such as olive drab cadmium, nickel, and black zinc nickel, they ensure robust performance. RoHS-compliant and cadmium-free finishes are available, meeting stringent environmental standards. Designed for military applications, these connectors are Boeing BACC-approved, guaranteeing high reliability. The shell size 13, contact size 22D(22), with a jam nut mounting receptacle shell style, is ideal for use in T-class environments, with a service rating of M and a maximum operating temperature of 175°C. The nickel PTFE finish coating ensures excellent durability, while the conductive nature of the contact materials maintains efficient signal transmission. With a mating life of 500 cycles and ingress protection against environmental factors, these connectors are a dependable choice for critical operations.

