| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace D38999/29FE35PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Connector Type: | Circular, Plug |
| Number of Contacts: | 55 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Shell Size: | 17 |
| Contact Size: | 22D(55) |
| Mating Type: | Threaded |
| Finish/Coating: | Electroless Nickel |
| Lanyard Length: | 11 in, 280 mm |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Lanyard Release Fail-Safe Plug |
| Shell Size - Insert Arrangement: | E35 |
| Service Class: | F |
| Shell Material: | Aluminum |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | E35 |
| Keying Position: | N |
| Service Class Detail: | Electroless Nickel Plated Aluminum Shell (Conductive) |
| SKU: | AAOD38999/29FE35PN |
D38999/29FE35PN
| Heilind Number: | AAOD38999/29FE35PN |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Number: | D38999/29FE35PN |
| ECAD Model: |
Description:
MIL-DTL-38999/29 - Connectors, Electrical, Circular, Threaded, Plug, Lanyard Release, Fail-Safe, Removable Crimp Contacts, Pins, Series III
More >>Specifications
Detailed Description
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

