MS27466E11A2PA

Heilind Number:AAOMS27466E11A2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A2PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A2PA
SKU:AAOMS27466E11A2PA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, they offer secure and reliable connectivity. Operating in temperatures ranging from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Constructed with high-strength aluminum shells, they come in various plating options including cadmium-free finishes. These connectors, meeting stringent military specifications, ensure durability and performance in demanding conditions.