MS27466E11A2PB

Heilind Number:AAOMS27466E11A2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A2PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A2PB
SKU:AAOMS27466E11A2PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh operating conditions with a temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Constructed with high-strength aluminum shells, they come with plating options such as electroless nickel and cadmium finishes. RoHS compliant variants are also available. These connectors, meeting stringent military specifications, are ideal for applications requiring durability and reliability in challenging environments.