MS27466E11A2PC

Heilind Number:AAOMS27466E11A2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A2PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A2PC
SKU:AAOMS27466E11A2PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections, with options for RoHS certified finishes including cadmium-free platings. Constructed with high-strength aluminum shells, they are ideal for demanding applications where reliability is crucial.