MS27466E11A2PD

Heilind Number:AAOMS27466E11A2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E11A2PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E11A2PD
SKU:AAOMS27466E11A2PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, sealed for harsh environments and operable in temperatures ranging from -65 °C to 200 °C. Featuring various receptacle types including front and rear wall mounts, they ensure secure installations. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide versatility in applications. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet diverse industrial needs. RoHS compliant variants are also offered, guaranteeing environmental responsibility. Suitable for military and commercial applications requiring reliable and durable electrical connections.